
SM3830 | |
|---|---|
DigiKey Part Number | 5328-SM3830-ND |
Manufacturer | |
Manufacturer Product Number | SM3830 |
Description | COAX ADAPT SC TO SC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SC Plug, Male Pin To SC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Right Angle |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Obsolete | Frequency - Max 11 GHz |
Adapter Type Plug to Jack | Center Contact Plating Silver |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) SC Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SC Jack, Female Socket | Operating Temperature -45°C ~ 120°C |
Impedance 50 Ohms |

