
SM3827 | |
|---|---|
DigiKey Part Number | 5328-SM3827-ND |
Manufacturer | |
Manufacturer Product Number | SM3827 |
Description | COAX ADAPT SC TO SC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SC Jack, Female Socket To SC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SC Jack, Female Socket | |
Convert To (Adapter End) | SC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 8 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,09000 € | 268,09 € |
| Unit Price without VAT: | 268,09000 € |
|---|---|
| Unit Price with VAT: | 319,02710 € |

