
SM3670 | |
|---|---|
DigiKey Part Number | 5328-SM3670-ND |
Manufacturer | |
Manufacturer Product Number | SM3670 |
Description | COAX ADAPT BNC TO MCX |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MCX Jack, Female Socket To BNC Plug, Male Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | MCX Jack, Female Socket | |
Convert To (Adapter End) | BNC Plug, Male Pin | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Snap-On | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |

