
SM3543 | |
|---|---|
DigiKey Part Number | 5328-SM3543-ND |
Manufacturer | |
Manufacturer Product Number | SM3543 |
Description | COAX ADAPT BNC TO TNC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | Hermetically Sealed | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,23000 € | 110,23 € |
| 10 | 93,69500 € | 936,95 € |
| 25 | 87,83480 € | 2.195,87 € |
| 50 | 83,64820 € | 4.182,41 € |
| 100 | 79,66200 € | 7.966,20 € |
| Unit Price without VAT: | 110,23000 € |
|---|---|
| Unit Price with VAT: | 131,17370 € |

