
SM3514 | |
|---|---|
DigiKey Part Number | 5328-SM3514-ND |
Manufacturer | |
Manufacturer Product Number | SM3514 |
Description | COAX ADAPT BNC TO N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,44000 € | 49,44 € |
| 10 | 42,02200 € | 420,22 € |
| 25 | 39,39200 € | 984,80 € |
| 50 | 37,51360 € | 1.875,68 € |
| 100 | 35,72510 € | 3.572,51 € |
| 250 | 33,49188 € | 8.372,97 € |
| Unit Price without VAT: | 49,44000 € |
|---|---|
| Unit Price with VAT: | 58,83360 € |

