
SM3401 | |
|---|---|
DigiKey Part Number | 5328-SM3401-ND |
Manufacturer | |
Manufacturer Product Number | SM3401 |
Description | COAX ADAPT BNC TO BNC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Plug, Male Pin |
Datasheet | Datasheet |
Category | Convert To (Adapter End) BNC Plug, Male Pin |
Mfr | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 4 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Nickel |
Convert From (Adapter End) BNC Jack, Female Socket |

