Adapter Coaxial Connector 7/16 Jack, Female Socket To 7/16 Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM3388

DigiKey Part Number
5328-SM3388-ND
Manufacturer
Manufacturer Product Number
SM3388
Description
COAX ADAPT 7/16 DIN TO 7/16 DIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 7/16 Jack, Female Socket To 7/16 Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
7/16 Jack, Female Socket
Convert To (Adapter End)
7/16 Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded, Threaded
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Silver
Features
-
Includes
-
Body Material
Brass
Body Finish
Tri-Metal
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-45°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1142,21000 €142,21 €
10120,89600 €1.208,96 €
25113,33520 €2.833,38 €
50107,93380 €5.396,69 €
Manufacturers Standard Package
Unit Price without VAT:142,21000 €
Unit Price with VAT:169,22990 €