
SM3382 | |
|---|---|
DigiKey Part Number | 5328-SM3382-ND |
Manufacturer | |
Manufacturer Product Number | SM3382 |
Description | COAX ADAPT 7/16 DIN TO 7/16 DIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 7/16 Jack, Female Socket To 7/16 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Jack to Jack | Center Contact Plating Silver |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Silver |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 7/16 Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 7/16 Jack, Female Socket | Operating Temperature -55°C ~ 120°C |
Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,78000 € | 149,78 € |
| Unit Price without VAT: | 149,78000 € |
|---|---|
| Unit Price with VAT: | 178,23820 € |

