
SM3310 | |
|---|---|
DigiKey Part Number | 5328-SM3310-ND |
Manufacturer | |
Manufacturer Product Number | SM3310 |
Description | COAX ADAPT 3.5MM TO 3.5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 3.5mm Jack, Female Socket To 3.5mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 34 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 3.5mm Jack, Female Socket | Dielectric Material Rexolite |
Convert To (Adapter End) 3.5mm Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,85000 € | 221,85 € |
| 10 | 188,59900 € | 1.885,99 € |
| 25 | 176,80760 € | 4.420,19 € |
| Unit Price without VAT: | 221,85000 € |
|---|---|
| Unit Price with VAT: | 264,00150 € |




