
SM3302 | |
|---|---|
DigiKey Part Number | 5328-SM3302-ND |
Manufacturer | |
Manufacturer Product Number | SM3302 |
Description | COAX ADAPT 3.5MM TO 3.5MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 3.5mm Jack, Female Socket To 3.5mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Right Angle |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Obsolete | Frequency - Max 34.5 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 3.5mm Jack, Female Socket | Insertion Loss 0.3dB |
Convert To (Adapter End) 3.5mm Jack, Female Socket | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAD1230 | Fairview Microwave | 0 | 5328-FMAD1230-ND | 281,60000 € | MFR Recommended |


