
SM3072 | |
|---|---|
DigiKey Part Number | 5328-SM3072-ND |
Manufacturer | |
Manufacturer Product Number | SM3072 |
Description | COAX ADAPT 2.4MM TO 3.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 3.5mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 27 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Non-Gendered | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Dielectric Material Polychlorotrifluoroethylene (PCTFE); Polyetherimide (PEI) |
Convert To (Adapter End) 3.5mm Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 135°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,81000 € | 396,81 € |
| Unit Price without VAT: | 396,81000 € |
|---|---|
| Unit Price with VAT: | 472,20390 € |

