Adapter Coaxial Connector SMA Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM3039

DigiKey Part Number
5328-SM3039-ND
Manufacturer
Manufacturer Product Number
SM3039
Description
COAX ADAPT SMA TO 2.4MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
27 GHz
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Stainless Steel
Adapter Series
Body Finish
Passivated
Center Gender
Female to Male
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMA Plug, Male Pin
Dielectric Material
Polyphenylene Ether (PPE); Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
2.4mm (APC-2.4, OS-50) Jack, Female Socket
Mating Cycles
500
Impedance
50 Ohms
Operating Temperature
-55°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1292,38000 €292,38 €
10248,57000 €2.485,70 €
25233,03320 €5.825,83 €
Manufacturers Standard Package
Unit Price without VAT:292,38000 €
Unit Price with VAT:347,93220 €