
SM2609 | |
|---|---|
DigiKey Part Number | 5328-SM2609-ND |
Manufacturer | |
Manufacturer Product Number | SM2609 |
Description | COAX ADAPT SMP TO SMP |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Snap-On, Snap-On |
Part Status Obsolete | Frequency - Max 40 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMP Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMP Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |

