
SM2184 | |
|---|---|
DigiKey Part Number | 5328-SM2184-ND |
Manufacturer | |
Manufacturer Product Number | SM2184 |
Description | COAX ADAPT SSMC TO SSMC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SSMC Jack, Male Pin To SSMC Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Obsolete | Frequency - Max 12 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SSMC Jack, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SSMC Plug, Female Socket | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms |

