
SM2154 | |
|---|---|
DigiKey Part Number | 5328-SM2154-ND |
Manufacturer | |
Manufacturer Product Number | SM2154 |
Description | COAX ADAPT UHF TO UHF, MINI |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector UHF Mini Plug, Male Pin To UHF Jack, Female Socket |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Obsolete | Frequency - Max 300 MHz |
Adapter Type Plug to Jack | Center Contact Plating Silver |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) UHF Mini Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) UHF Jack, Female Socket |

