
SH7226 | |
|---|---|
DigiKey Part Number | 5328-SH7226-ND |
Manufacturer | |
Manufacturer Product Number | SH7226 |
Description | HYBRID SMA 4MHZ-26.5GHZ 20 W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 4GHz ~ 26.5GHz Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 4GHz ~ 26.5GHz |
Manufacturer Fairview Microwave | Applications General Purpose |
Packaging Bag | Isolation 15dB |
Part Status Active | Package / Case Module, SMA Connectors |
Coupler Type Standard | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.236,69000 € | 1.236,69 € |
| Unit Price without VAT: | 1.236,69000 € |
|---|---|
| Unit Price with VAT: | 1.471,66110 € |

