
SH7219 | |
|---|---|
DigiKey Part Number | 5328-SH7219-ND |
Manufacturer | |
Manufacturer Product Number | SH7219 |
Description | HYBRID SMA 4MHZ-8GHZ 50 W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 4GHz ~ 8GHz 3dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 4GHz ~ 8GHz | |
Coupling Factor | 3dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | 18dB | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,31000 € | 333,31 € |
| Unit Price without VAT: | 333,31000 € |
|---|---|
| Unit Price with VAT: | 396,63890 € |

