
SH7217 | |
|---|---|
DigiKey Part Number | 5328-SH7217-ND |
Manufacturer | |
Manufacturer Product Number | SH7217 |
Description | HYBRID SMA 2MHZ-4GHZ 50 W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 4GHz 3dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 4GHz | |
Coupling Factor | 3dB | |
Applications | General Purpose | |
Insertion Loss | 0.2dB | |
Power - Max | - | |
Isolation | 22dB | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,95000 € | 389,95 € |
| 10 | 331,52700 € | 3.315,27 € |
| 25 | 316,64720 € | 7.916,18 € |
| Unit Price without VAT: | 389,95000 € |
|---|---|
| Unit Price with VAT: | 464,04050 € |

