RF Directional Coupler General Purpose 500MHz ~ 1GHz 3.1dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH7211

DigiKey Part Number
5328-SH7211-ND
Manufacturer
Manufacturer Product Number
SH7211
Description
HYBRID SMA 500MHZ-1GHZ 50 W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 500MHz ~ 1GHz 3.1dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
3.1dB
Manufacturer
Fairview Microwave
Applications
General Purpose
Packaging
Bag
Insertion Loss
0.3dB
Part Status
Active
Isolation
22dB
Coupler Type
Standard
Package / Case
Module, SMA Connectors
Frequency
500MHz ~ 1GHz
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1143,26000 €143,26 €
Manufacturers Standard Package
Unit Price without VAT:143,26000 €
Unit Price with VAT:170,47940 €