
SH0118S | |
|---|---|
DigiKey Part Number | 5328-SH0118S-ND |
Manufacturer | |
Manufacturer Product Number | SH0118S |
Description | SPCL WG ANTENNA SMA JACK 1-18 GH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn SMA Female Waveguide Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 9.5GHz | |
Frequency Range | 1GHz ~ 18GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 11dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Waveguide Mount | |
Height (Max) | 6.300" (160.02mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.672,83000 € | 5.672,83 € |
| Unit Price without VAT: | 5.672,83000 € |
|---|---|
| Unit Price with VAT: | 6.750,66770 € |

