
SH0118N | |
|---|---|
DigiKey Part Number | 5328-SH0118N-ND |
Manufacturer | |
Manufacturer Product Number | SH0118N |
Description | SPCL WG ANTENNA TYPE N JACK 1-18 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn N Type Female Waveguide Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Fairview Microwave | VSWR 1.5 |
Packaging Bag | Gain 11dBi |
Part Status Active | Power - Max 300 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Waveguide Mount |
Frequency (Center/Band) 9.5GHz | Height (Max) 6.460" (164.08mm) |
Frequency Range 1GHz ~ 18GHz | Applications General Purpose |
Antenna Type Horn |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.617,00000 € | 6.617,00 € |
| Unit Price without VAT: | 6.617,00000 € |
|---|---|
| Unit Price with VAT: | 7.874,23000 € |

