
SFM2018 | |
|---|---|
DigiKey Part Number | 5328-SFM2018-ND |
Manufacturer | |
Manufacturer Product Number | SFM2018 |
Description | MIXER SMA 2 GHZ 10 DBM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 2GHz ~ 18GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 2GHz ~ 18GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 857,73000 € | 857,73 € |
| 10 | 759,39900 € | 7.593,99 € |
| Unit Price without VAT: | 857,73000 € |
|---|---|
| Unit Price with VAT: | 1.020,69870 € |

