
SFM011000 | |
|---|---|
DigiKey Part Number | 5328-SFM011000-ND |
Manufacturer | |
Manufacturer Product Number | SFM011000 |
Description | MIXER SMA 1 GHZ 7 DBM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 1MHz ~ 1GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 1MHz ~ 1GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,46000 € | 417,46 € |
| 10 | 363,82600 € | 3.638,26 € |
| Unit Price without VAT: | 417,46000 € |
|---|---|
| Unit Price with VAT: | 496,77740 € |

