
SFI3512 | |
|---|---|
DigiKey Part Number | 5328-SFI3512-ND |
Manufacturer | |
Manufacturer Product Number | SFI3512 |
Description | ISOLATOR SMA JACK 3.5GHZ-12.8GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.5 GHz ~ 12.8 GHz SMA-FEMALE Isolator 2 W 17dB (Min) 1.5 SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 3.5 GHz ~ 12.8 GHz | |
Isolation | 17dB (Min) | |
Power - Average Forward | 2 W | |
Insertion Loss | 2.2dB (Max) | |
VSWR | 1.5 | |
Connector Type | SMA-FEMALE | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.608,83000 € | 1.608,83 € |
| Unit Price without VAT: | 1.608,83000 € |
|---|---|
| Unit Price with VAT: | 1.914,50770 € |

