
SFC6996S | |
|---|---|
DigiKey Part Number | 5328-SFC6996S-ND |
Manufacturer | |
Manufacturer Product Number | SFC6996S |
Description | CIRCULATOR 0.698-0.96 GHZ 1000 W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 698 MHz ~ 960 MHz SMA-FEMALE Circulator 1 kW 18dB (Min) 1.3 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 698 MHz ~ 960 MHz | |
Isolation | 18dB (Min) | |
Power - Average Forward | 1 kW | |
Insertion Loss | 0.35dB (Max) | |
VSWR | 1.3 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 762,68000 € | 762,68 € |
| 10 | 681,42700 € | 6.814,27 € |
| Unit Price without VAT: | 762,68000 € |
|---|---|
| Unit Price with VAT: | 907,58920 € |

