4 GHz ~ 8 GHz SMA-FEMALE Circulator 10 W 17dB (Min) 1.35 Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFC4080B

DigiKey Part Number
5328-SFC4080B-ND
Manufacturer
Manufacturer Product Number
SFC4080B
Description
CIRCULATOR 4-8 GHZ 10 W SMA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 GHz ~ 8 GHz SMA-FEMALE Circulator 10 W 17dB (Min) 1.35 Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Type
Circulator
Frequency
4 GHz ~ 8 GHz
Isolation
17dB (Min)
Power - Average Forward
10 W
Insertion Loss
0.75dB (Max)
VSWR
1.35
Connector Type
SMA-FEMALE
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1375,49000 €375,49 €
10333,70900 €3.337,09 €
25319,28800 €7.982,20 €
Manufacturers Standard Package
Unit Price without VAT:375,49000 €
Unit Price with VAT:446,83310 €