
SFC3846N | |
|---|---|
DigiKey Part Number | 5328-SFC3846N-ND |
Manufacturer | |
Manufacturer Product Number | SFC3846N |
Description | CIRCULATOR 0.38-0.46 GHZ 1000 W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 380 MHz ~ 460 MHz TYPE-N FEMALE Circulator 1 kW 20dB (Min) 1.3 Module |
Datasheet | Datasheet |
Category | Power - Average Forward 1 kW |
Manufacturer Fairview Microwave | Insertion Loss 0.35dB (Max) |
Packaging Bag | VSWR 1.3 |
Part Status Active | Connector Type TYPE-N FEMALE |
Type Circulator | Package / Case Module |
Frequency 380 MHz ~ 460 MHz | Supplier Device Package Module |
Isolation 20dB (Min) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 773,14000 € | 773,14 € |
| Unit Price without VAT: | 773,14000 € |
|---|---|
| Unit Price with VAT: | 920,03660 € |

