
SFC3340N | |
|---|---|
DigiKey Part Number | 5328-SFC3340N-ND |
Manufacturer | |
Manufacturer Product Number | SFC3340N |
Description | CIRCULATOR 0.33-0.403 GHZ 150 W |
Customer Reference | |
Detailed Description | 330 MHz ~ 403 MHz TYPE-N FEMALE Circulator 150 W 20dB (Min) 1.25 Module |
Datasheet | Datasheet |
Category | Power - Average Forward 150 W |
Manufacturer Fairview Microwave | Insertion Loss 0.5dB (Max) |
Packaging Bag | VSWR 1.25 |
Part Status Obsolete | Connector Type TYPE-N FEMALE |
Type Circulator | Package / Case Module |
Frequency 330 MHz ~ 403 MHz | Supplier Device Package Module |
Isolation 20dB (Min) |

