
SFC1722N | |
|---|---|
DigiKey Part Number | 5328-SFC1722N-ND |
Manufacturer | |
Manufacturer Product Number | SFC1722N |
Description | CIRCULATOR 1.7-2.2 GHZ 10 W TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.7 GHz ~ 2.2 GHz TYPE-N FEMALE Circulator 10 W 18dB (Min) 1.25 Module |
Datasheet | Datasheet |
Category | Power - Average Forward 10 W |
Manufacturer Fairview Microwave | Insertion Loss 0.4dB (Max) |
Packaging Bag | VSWR 1.25 |
Part Status Active | Connector Type TYPE-N FEMALE |
Type Circulator | Package / Case Module |
Frequency 1.7 GHz ~ 2.2 GHz | Supplier Device Package Module |
Isolation 18dB (Min) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,53000 € | 565,53 € |
| 10 | 504,16200 € | 5.041,62 € |
| Unit Price without VAT: | 565,53000 € |
|---|---|
| Unit Price with VAT: | 672,98070 € |

