
SFC1317S | |
|---|---|
DigiKey Part Number | 5328-SFC1317S-ND |
Manufacturer | |
Manufacturer Product Number | SFC1317S |
Description | CIRCULATOR 0.135-0.175 GHZ 150 W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 135 MHz ~ 175 MHz SMA-FEMALE Circulator 150 W 20dB (Min) 1.3 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 135 MHz ~ 175 MHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 150 W | |
Insertion Loss | 0.5dB (Max) | |
VSWR | 1.3 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.909,40000 € | 1.909,40 € |
| Unit Price without VAT: | 1.909,40000 € |
|---|---|
| Unit Price with VAT: | 2.272,18600 € |

