
SFC1020 | |
|---|---|
DigiKey Part Number | 5328-SFC1020-ND |
Manufacturer | |
Manufacturer Product Number | SFC1020 |
Description | CIRCULATOR 1-2 GHZ 10 W SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 GHz ~ 2 GHz SMA-FEMALE Circulator 10 W 17dB (Min) 1.35 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 10 W |
Manufacturer Fairview Microwave | Insertion Loss 0.75dB (Max) |
Packaging Bag | VSWR 1.35 |
Part Status Active | Connector Type SMA-FEMALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 1 GHz ~ 2 GHz | Supplier Device Package Module |
Isolation 17dB (Min) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,64000 € | 548,64 € |
| 10 | 488,95200 € | 4.889,52 € |
| Unit Price without VAT: | 548,64000 € |
|---|---|
| Unit Price with VAT: | 652,88160 € |

