700 MHz ~ 800 MHz SMA-FEMALE Circulator 10 W 18dB (Min) 1.25 Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFC0780S

DigiKey Part Number
5328-SFC0780S-ND
Manufacturer
Manufacturer Product Number
SFC0780S
Description
CIRCULATOR 0.7-0.8 GHZ 10 W SMA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
700 MHz ~ 800 MHz SMA-FEMALE Circulator 10 W 18dB (Min) 1.25 Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Type
Circulator
Frequency
700 MHz ~ 800 MHz
Isolation
18dB (Min)
Power - Average Forward
10 W
Insertion Loss
0.5dB (Max)
VSWR
1.25
Connector Type
SMA-FEMALE
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1147,39000 €147,39 €
10130,17300 €1.301,73 €
25124,22080 €3.105,52 €
Manufacturers Standard Package
Unit Price without VAT:147,39000 €
Unit Price with VAT:175,39410 €