2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF24251

DigiKey Part Number
5328-SF24251-ND
Manufacturer
Manufacturer Product Number
SF24251
Description
BANDPASS FILTER 2.4-2.5GHZ SMA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1dB
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Size / Dimension
1.799" L x 1.059" W (45.70mm x 26.90mm)
Height (Max)
0.630" (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1626,61000 €626,61 €
10560,89600 €5.608,96 €
Manufacturers Standard Package
Unit Price without VAT:626,61000 €
Unit Price with VAT:745,66590 €