
SF2404-SMA | |
|---|---|
DigiKey Part Number | 5328-SF2404-SMA-ND |
Manufacturer | |
Manufacturer Product Number | SF2404-SMA |
Description | BANDPASS FILTER 7.9-8.4GHZ SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.15GHz Center Frequency Band Pass RF Filter (Radio Frequency) 500MHz Bandwidth 1.75dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 8.15GHz Center | |
Bandwidth | 500MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.75dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 3.020" L x 0.559" W (76.70mm x 14.20mm) | |
Height (Max) | 0.541" (13.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,64000 € | 289,64 € |
| Unit Price without VAT: | 289,64000 € |
|---|---|
| Unit Price with VAT: | 344,67160 € |

