
SF2402-SMA | |
|---|---|
DigiKey Part Number | 5328-SF2402-SMA-ND |
Manufacturer | |
Manufacturer Product Number | SF2402-SMA |
Description | BANDPASS FILTER 5.25-5.85GHZ SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.55GHz Center Frequency Band Pass RF Filter (Radio Frequency) 600MHz Bandwidth 1.25dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 5.55GHz Center | |
Bandwidth | 600MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.25dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 2.000" L x 0.689" W (50.80mm x 17.50mm) | |
Height (Max) | 0.541" (13.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,78000 € | 487,78 € |
| Unit Price without VAT: | 487,78000 € |
|---|---|
| Unit Price with VAT: | 580,45820 € |

