
SF17401 | |
|---|---|
DigiKey Part Number | 5328-SF17401-ND |
Manufacturer | |
Manufacturer Product Number | SF17401 |
Description | BANDPASS FILTER 1.71-1.77GHZ SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.74GHz Center Frequency Band Pass RF Filter (Radio Frequency) 60MHz Bandwidth 1.5dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 1.74GHz Center | |
Bandwidth | 60MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.799" L x 1.402" W (45.70mm x 35.60mm) | |
Height (Max) | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,17000 € | 439,17 € |
| Unit Price without VAT: | 439,17000 € |
|---|---|
| Unit Price with VAT: | 522,61230 € |

