
SDS-0612-SP4T-SMA | |
|---|---|
DigiKey Part Number | 5328-SDS-0612-SP4T-SMA-ND |
Manufacturer | |
Manufacturer Product Number | SDS-0612-SP4T-SMA |
Description | HIGH ISO SWITCH SMA 6GHZ-12GHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T |
Datasheet | Datasheet |
Category | Frequency Range 6GHz ~ 12GHz |
Manufacturer Fairview Microwave | Isolation 75dB |
Packaging Bag | Insertion Loss 2.5dB |
Part Status Active | Test Frequency 12GHz |
RF Type General Purpose | Voltage - Supply -14V ~ 7V |
Topology Reflective | Operating Temperature -54°C ~ 85°C |
Circuit SP4T | Mounting Type Chassis Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.943,64000 € | 1.943,64 € |
| Unit Price without VAT: | 1.943,64000 € |
|---|---|
| Unit Price with VAT: | 2.312,93160 € |

