
FMCN1400 | |
|---|---|
DigiKey Part Number | 5328-FMCN1400-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1400 |
Description | CONN JACK SOLDER SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,86000 € | 33,86 € |
| 10 | 28,77200 € | 287,72 € |
| 25 | 26,97080 € | 674,27 € |
| 50 | 25,68420 € | 1.284,21 € |
| 100 | 24,45950 € | 2.445,95 € |
| 250 | 22,93016 € | 5.732,54 € |
| Unit Price without VAT: | 33,86000 € |
|---|---|
| Unit Price with VAT: | 40,29340 € |

