Cable Assembly Coaxial SMA to SMP RG-405 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCA63086-04

DigiKey Part Number
5328-SCA63086-04-ND
Manufacturer
Manufacturer Product Number
SCA63086-04
Description
COAX CABLE SMA TO SMP 4"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMP RG-405 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
4.000" (101.60mm)
Packaging
Bag
Cable Type
RG-405
Part Status
Obsolete
Cable Impedance
50 Ohms
Style
SMA to SMP
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
18 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
SMP Jack
Operating Temperature
-55°C ~ 200°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.