
SCA23316-60 | |
|---|---|
DigiKey Part Number | 5328-SCA23316-60-ND |
Manufacturer | |
Manufacturer Product Number | SCA23316-60 |
Description | COAX CABLE BNC TO BNC 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-316 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

