
SC9704 | |
|---|---|
DigiKey Part Number | 5328-SC9704-ND |
Manufacturer | |
Manufacturer Product Number | SC9704 |
Description | CONN JACK CRIMP/SOLDER TNC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RP-TNC Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Cable Group RG-174, 188, 316, LMR-100 |
Mfr | Fastening Type Threaded |
Packaging Bag | Frequency - Max 3 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Jack, Male Pin | Center Contact Material Phosphor Bronze |
Contact Termination Solder | Body Material Brass |
Shield Termination Crimp | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,95000 € | 103,95 € |
| Unit Price without VAT: | 103,95000 € |
|---|---|
| Unit Price with VAT: | 123,70050 € |

