
SC9535 | |
|---|---|
DigiKey Part Number | 5328-SC9535-ND |
Manufacturer | |
Manufacturer Product Number | SC9535 |
Description | CONN PLUG CRIMP/SOLDER MMCX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 155°C |
Cable Group RG-174, 188, 316, LMR-100 | Voltage Rating 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,36000 € | 18,36 € |
| 10 | 15,60500 € | 156,05 € |
| 25 | 14,62760 € | 365,69 € |
| 50 | 13,92960 € | 696,48 € |
| 100 | 13,26520 € | 1.326,52 € |
| 250 | 12,43540 € | 3.108,85 € |
| 500 | 11,84260 € | 5.921,30 € |
| Unit Price without VAT: | 18,36000 € |
|---|---|
| Unit Price with VAT: | 21,84840 € |

