SC9467 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Linx
In Stock: 352
Unit Price: 3,30000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 8
Unit Price: 6,53000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 7,86000 €
Datasheet
MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC9467

DigiKey Part Number
5328-SC9467-ND
Manufacturer
Manufacturer Product Number
SC9467
Description
CONN PLUG CRIMP/SOLDER MCX
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Group
RG-178
Mfr
Fastening Type
Snap-On
Packaging
Bag
Frequency - Max
3 GHz
Part Status
Active
Number of Ports
1
Connector Style
Housing Color
Gold
Connector Type
Plug, Male Pin
Center Contact Material
Brass
Contact Termination
Solder
Body Material
Brass
Shield Termination
Crimp
Body Finish
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CONMCX012-R178TE Connectivity Linx352CONMCX012-R178-ND3,30000 €Parametric Equivalent
MCX-P-C-H-RA-CA2Samtec Inc.8MCX-P-C-H-RA-CA2-ND6,53000 €Parametric Equivalent
MCX-P-C-HN-RA-CA2Samtec Inc.0612-MCX-P-C-HN-RA-CA2-ND7,86000 €Parametric Equivalent
Available To Order
Factory Stock: 384
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,94000 €6,94 €
Manufacturers Standard Package
Unit Price without VAT:6,94000 €
Unit Price with VAT:8,25860 €