
SC9306 | |
|---|---|
DigiKey Part Number | 5328-SC9306-ND |
Manufacturer | |
Manufacturer Product Number | SC9306 |
Description | CONN JACK CLAMP/SOLDER TYPE N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-8, 9, 213 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,86000 € | 38,86 € |
| Unit Price without VAT: | 38,86000 € |
|---|---|
| Unit Price with VAT: | 46,24340 € |

