
SC9277 | |
|---|---|
DigiKey Part Number | 5328-SC9277-ND |
Manufacturer | |
Manufacturer Product Number | SC9277 |
Description | CONN JACK SOLDER TYPE N |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Obsolete | Features Hermetically Sealed |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder Cup | Body Material Brass |
Shield Termination Solder | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Silver |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 155°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 082-811 | Amphenol RF | 30 | 082-811-ND | 97,59000 € | Similar |


