
SC9171 | |
|---|---|
DigiKey Part Number | 5328-SC9171-ND |
Manufacturer | |
Manufacturer Product Number | SC9171 |
Description | CONN PLUG CLAMP/SOLDER TYPE N |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 155°C |
Cable Group RG-8, 9, 11 |



