
SC9106 | |
|---|---|
DigiKey Part Number | 5328-SC9106-ND |
Manufacturer | |
Manufacturer Product Number | SC9106 |
Description | CONN PLUG CRIMP/SOLDER TYPE N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Cable Group RG-9, 214, 225, 393 | Voltage Rating 1000 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,16000 € | 49,16 € |
| Unit Price without VAT: | 49,16000 € |
|---|---|
| Unit Price with VAT: | 58,50040 € |

