Parametric Equivalent

SC8817 | |
|---|---|
DigiKey Part Number | 5328-SC8817-ND |
Manufacturer | |
Manufacturer Product Number | SC8817 |
Description | CONN JACK SOLDER SMC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Packaging Bag | Frequency - Max 10 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Gold |
Connector Type Jack, Male Pin | Center Contact Material Beryllium Copper |
Contact Termination Solder Cup | Body Material Brass |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1484-1511-000 | Radiall USA, Inc. | 0 | 2201-1484-1511-000-ND | 20,15920 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,59180 € |


