
SC8806 | |
|---|---|
DigiKey Part Number | 5328-SC8806-ND |
Manufacturer | |
Manufacturer Product Number | SC8806 |
Description | CONN PLUG CLAMP/SOLDER SMC |
Customer Reference | |
Detailed Description | SMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 10 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250 V |
Cable Group RG-405 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.40dB |

