Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SC8441 | |
|---|---|
DigiKey Part Number | 5328-SC8441-ND |
Manufacturer | |
Manufacturer Product Number | SC8441 |
Description | CONN JACK SOLDER SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, End Launch; Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1188 | Fairview Microwave | 0 | 5328-FMCN1188-ND | 52,40000 € | Parametric Equivalent |
| SC3060 | Fairview Microwave | 0 | 5328-SC3060-ND | 90,04000 € | Parametric Equivalent |
| SC8438 | Fairview Microwave | 0 | 5328-SC8438-ND | 29,36000 € | Parametric Equivalent |
| SC8446 | Fairview Microwave | 0 | 5328-SC8446-ND | 16,60000 € | Parametric Equivalent |
| SC8447 | Fairview Microwave | 0 | 5328-SC8447-ND | 6,38000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,88000 € | 12,88 € |
| Unit Price without VAT: | 12,88000 € |
|---|---|
| Unit Price with VAT: | 15,32720 € |














